TMS-SCE-1K-3/16-2.0-9

TMS-SCE-1K-3/16-2.0-9

Part Aliases: TE Connectivity | Raychem 1099510001  
Enhance cable organization and identification with our TMS-SCE-1K-3/16-2.0-9 shrink tubing. Designed for seamless application, this white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables. With an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees durability in various environments. Its ladder design accommodates cables with diameters ranging from 1.75 to 4.06mm (.069 to .164in), offering versatility for different projects. RoHS compliant, this tubing aligns with environmental standards. Perfect for labeling and protecting wires, it falls under our range of high-quality printable shrink tubing options. Elevate your cable management game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-3/16-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Ladder
Part Aliases:1099510001
SKU:RYCTMS-SCE-1K-3/16-2.0-9
series:TMS-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:4.8 mm / .187 in
Recovered Inside Diameter:1.5 mm / .062 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Military
Supplier Product:Printable Tubing
Part Alias:1099510001,1-1190803-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: