Enhance connectivity with our versatile splice, designed for seamless integration in a variety of applications. This closed-barrel splice features tin plating for optimal conductivity and durability, accommodating wire sizes ranging from 0.3 to 6 mm² (3248 - 13100 CMA). With compatibility spanning 10 to 22 AWG, it ensures a secure and efficient connection. The insulated design offers added safety, making it suitable for a wide range of environments. Rest assured, this splice is RoHS compliant, meeting stringent environmental standards. Elevate your projects with this essential component, perfect for professional and DIY use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35653
Contact Plating:Tin
Wire Size:10 - 22 AWG, 3248 - 13100 CMA, .3 - 6 mm²
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP35653
Plating Material:Tin
Weight per Piece:1.665 g
Splice Material:Copper
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):9.53 mm / .375 in
Material Thickness:.55 mm / .022 in
Overall Length:19.69 mm / .775 in
Wire Size:3.248 - 13.1 kcmil
Marking:ECN
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Military Category:No
Splice Type:Closed End
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Insulation Support
Operating Temperature Range:105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: