CM-1-1B109-1B

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Discover the perfect solution for small cabinet and enclosure doors with our Cam Lock Latches. Boasting a compact design and straightforward operation, these latches offer easy access while ensuring security. Crafted from durable zinc alloy with a sleek black powder coat finish, they not only provide reliable performance but also add a touch of sophistication to any setting. Simply turn counterclockwise to latch or lock, offering convenience and peace of mind. Plus, with economical configuration options, you can customize the perfect fit for your needs. Rest assured, these latches are fully RoHS compliant, meeting all necessary standards for environmental responsibility. Elevate your cabinet and enclosure security with these versatile and dependable Cam Lock Latches.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-1-1B109-1B
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
Operation Type: Turn Counterclockwise to Latch / Lock
SKU: SOUCM-1-1B109-1B
Head Style: Wing
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: