CM-C010

Cam Lock Latches, No Hook, 31.8 mm CAM Housing Length, Steel, Zinc Plate, Bright chromate

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-C010
Material: Steel
Finish/Coating: Zinc Plated1
SKU: SOUCM-C010
CAM Housing Length: 31.8 mm
Cam Type: No Hook

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: