R5-0079-07

Dual-Lock Heavy Duty Butt-Joint Panel Fastening Receptacle, Steel, Zinc Plate, Bright chromate

These heavy-duty draw latches mount behind or within the mating panels for concealed operation. They are available in two tool-actuated styles that deliver exceptional strength and provide sufficient pull-up action to create a tight connection and seal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: R5-0079-07
Color: Bright
Mount Type: Mortise Mount
Material: Steel
Finish/Coating: Zinc Plated1
SKU: SOUR5-0079-07
Access Restriction: Tool
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: