TE M3200 Compact Industrial Pressure Transducer

The M3200 pressure transducer from the Microfused line of TE Connectivity (TE) is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.

The transducer pressure cavity is machined from a solid piece of 17-4PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all metal sealed system. With excellent durability, there are no welds or organics exposed to the pressure media.

TE’s proprietary Microfused technology, derived from demanding aerospace applications, employs micromachined silicon piezoresistive strain gages fused with high temperature glass to a stainless-steel diaphragm. This approach achieves media compatibility simply and elegantly while providing an exceptionally stable sensor without the PN junctions of conventional micromachined sensors.

This product is geared towards industrial and commercial OEMs for small to high volume applications. Standard configurations are suitable for many applications. Please contact factory for your customization needs.

  • Enable flexible design configurations supporting both amplified analog as well as digital output formats
  • Offer a compact size with excellent vibration and shock resistance as well as EMC compliance and is suitable for harsh conditions
  • Provide robust one-piece 17-4 stainless-steel construction that provides compatibility with many different media
  • Allow multiple configurations with a variety of process fittings and electrical connections
  • Fits into both low and high-volume OEM applications with an excellent price-to-performance ration
  • Storage temp range: -40 to 125 degrees C
  • Supply voltage: 2.7 to 5.0 V
  • Current consumption: 3.5mA
  • Temperature Accuracy: -3 to 3 degrees C
  • Medical Electronics
  • Industrial (non-Robotics)
  • Appliance & HVAC
  • Automotive (non-EV)
  • Contract Manufacturing
  • Other
  • Air compressors
  • Pumps and pressurized systems
  • HVAC/R
  • Hydraulic and pneumatic systems
  • Automotive test systems
  • Energy and water management
  • Medical gas pressure
  • Aircraft service equipment
  • Remote measuring systems
  • General pressure measurements
  • Injection molding machines
M3234-000005-100PG

Images for Reference only

Availability
Immediate Shipment: Call
Minimum: 40Multiple: 10
Stock Location:Unit Of Measure: Each
Factory Lead: 112 DaysFactory Stock: 0
HTS: 9026204000 - This Line May Be Subject To Tariff/Surcharge
 
PRESS XDCR M3234-000005-100PG
Pricing
Loading