| Attribute | Value |
|---|---|
| Manufacturer: | Step'n Components LLC |
| Manufacturer Part Number: | Step\'n Components LLC MS27488-16-2 |
| SKU: | STPMS27488-16-2 |
MS27488-16-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Step'n Components LLC D38999/20WD18PA | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Step'n Components LLC D38999/26WG41SN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Step'n Components LLC 320093 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| Step'n Components LLC 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| Step'n Components LLC DNF10-250FIB-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing.It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500. | ![]() |
| Step'n Components LLC PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |


