Enhance your electrical connections with our PIDG series Ring Tongue Terminal, designed for 22-26 AWG wires. This insulated terminal features a closed barrel, ensuring secure crimps for optimal conductivity. With a straight orientation and M2.5 stud size, it offers a reliable solution for various applications. Operating within a wide temperature range of 105°C to 221°F and rated for 300V, it guarantees performance and safety. RoHS-compliant and meticulously crafted, this terminal is a must-have for your crimping projects. Find it in our Rings & Spades product line, where quality meets convenience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323914
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.129 - .326 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323914
Plating Material:Copper / Tin
Inspection Slot:Yes
Weight per Piece:.286 g
Number of Holes:1
Military Part Class:Class II
Wire Insulation Diameter (Max):2.083 mm / .082 in
Wire Insulation Diameter:1.27 - 2.083 mm / .05 - .082 in
Overall Length:16.41 mm / .646 in
Stud Diameter:3.02 mm / .119 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:Yes
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:2-14492-4220

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/24/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download
06/04/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download
02/27/2015E-14-014715 - Product Improvement.Download