| Attribute | Value |
|---|---|
| Manufacturer: | Step'n Components LLC |
| Manufacturer Part Number: | Step\'n Components LLC MS27488-22 |
| SKU: | STPMS27488-22 |
MS27488-22
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Step'n Components LLC D38999/26ZJ35PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Step'n Components LLC 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| Step'n Components LLC 16-02-0098 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.76µm Selective Gold (Au) Plated Contact | ![]() |
| Step'n Components LLC 44915-0001 | Modular Plug, Category 6, Long Body, Unshielded, 8/8 | ![]() |
| Step'n Components LLC PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Step'n Components LLC 977-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


