| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions SBH11-PBPC-D10-ST-BK |
| SKU: | SULSBH11-PBPC-D10-ST-BK |
SBH11-PBPC-D10-ST-BK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 2-1375820-0 | CST-100 II HOUSING 20 POS | ![]() |
| Sullins Connector Solutions 350570-1 | UMNL SOK 24-18 PTPBR | ![]() |
| Sullins Connector Solutions 5009 | TEST POINT (YELLOW) | ![]() |
| Sullins Connector Solutions 8671 | LENS CAP (CLEAR) | ![]() |
| Sullins Connector Solutions 43045-0212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 43045-0627 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 47053-1000 | KK 254 Vertical Header, with Friction Lock, 4 Circuits, 3.50mm PC Tail Length, Bag | ![]() |
| Sullins Connector Solutions 53261-0871 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 8 Circuits, Natural, Tape and Reel | ![]() |
| Sullins Connector Solutions 53375-0210 | 2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Positive Lock, 2 Circuits, Bag, 3.40mm PC Tail Length | ![]() |
| Sullins Connector Solutions 85793-1007 | MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Connector, 33.02mm Depth, 3.15mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow/Green LEDs, Standard Temperature, Tray | ![]() |
| Sullins Connector Solutions 90131-0763 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, 0.38µm Gold (Au) Selective Plating | ![]() |
| Sullins Connector Solutions 236-110 | MOD PC STRIP 45 DEG-1 PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2012 | ECB-10008 - PBT material headers are not recommended for reflow processing. | Download | |||


