Product Category: | |
Manufacturer: | NorComp |
Manufacturer Part Number: | NorComp 180-078-213R011 |
Series: | 180 |
Gender: | Receptacle |
Termination Method: | Solder |
Contact Plating: | Gold Flash |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -50 °C |
Mount Angle: | Straight |
Number of Positions: | 78 |
Shell Material: | Steel |
Shell Finish: | Nickel Plated |
Current Rating: | 3 A |
SKU: | TEX180-078-213R011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |