Product Category: | |
Manufacturer: | NorComp |
Manufacturer Part Number: | NorComp 680M13W3203L401 |
Series: | 680M POWER-D |
Gender: | Receptacle |
Termination Method: | Solder Cup |
Contact Plating: | Gold Flash |
Mount Angle: | Straight |
Number of Positions: | 13 (10 Signal, 3 Power) |
Shell Material: | Steel |
Signal Wire Size: | 20 AWG |
Shell Finish: | Nickel Plated |
Current Rating: | 40 A, 5 A |
Power Wire Size: | 8 AWG |
Voltage Rating: | 300 VAC |
SKU: | TEX680M13W3203L401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |