Enhance your electrical connections with our PIDG R 16-14 6 Ring Tongue Terminal. Designed for secure and efficient installations, this connector features a #6 stud size and accommodates 14-16 AWG wire sizes, ensuring compatibility with a variety of applications. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it guarantees reliable performance even in demanding environments. The closed barrel design and insulation provide added safety, while the straight terminal angle and RoHS compliance make it easy to incorporate into your projects. Whether you're working on automotive, industrial, or residential projects, our terminal is a versatile and durable solution. Upgrade your connectivity with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-320619-1
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-320619-1
Plating Material:Copper / Tin
Weight per Piece:.826 g
Number of Holes:1
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:17.86 mm / .703 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:405854837

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: