| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 979-037-020R121 |
| SKU: | TEX979-037-020R121 |
979-037-020R121
| Heilind Number: | TEX979-037-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 979-037-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 37 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| NorComp 19003-0032 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 2.79 x 0.81mm | ![]() |
| NorComp 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| NorComp 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| NorComp 971-015-020R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |
| NorComp 979-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


