U5600-000005-300PA
PRESS XDCR U5600-000005-300PA
Elevate your pressure monitoring with this advanced Wireless Pressure Transducer, featuring cutting-edge technology for precise measurements. With an impressive accuracy of ±.1% FSO, this sensor ensures reliable data acquisition in demanding environments. Operating seamlessly in a wide temperature range from -20 to 85 °C (-4 to 185 °F), it offers versatility for diverse applications. Powered by a 3V supply voltage and equipped with a 24-bit ADC I2C output, it guarantees high-performance signal processing. With a pressure range of 0-300 psi and absolute pressure type, it caters to various industrial needs. Designed for convenience, it boasts a 1/4 MNPT port fitting for easy installation. RoHS compliant and part of our specialized campaign for Pressure Sensors and HVAC applications, this sensor is a must-have for professionals seeking precision and efficiency in their operations.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors U5600-000005-300PA |
Accuracy: | ±.1 % FSO |
Sensor Type: | Wireless Pressure Transducer |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Supply Voltage: | 3 V |
Port Fitting: | 1/4 MNPT |
Output: | 24-bit ADC I2C |
Operating Pressure: | 300 psi |
Pressure Type: | Absolute |
SKU: | TSS10202024-00 |
series: | MEAS U5600 |
Port Material: | 316L |
Dimensions: | 24 x 24 x 69 mm / .94 x .94 x 2.71 in |
Proof Pressure Range: | 3X Rated |
Options: | Adhesive Label |
Supplier Product: | Pressure Transducers |
Part Alias: | 10202024-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |