154CV-005G-R

5 PSIG RIBBON CABLE MV PRESSURE SENSOR

Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance in demanding environments, this sensor operates flawlessly within a wide temperature range of -40 to 125°C (-40 to 257°F). Its O-Ring Mount package ensures secure installation, while the Gage sensor style provides accurate readings. With a supply voltage of 10V and an operating pressure of 5 psi, it delivers reliable results for your application. Plus, rest assured of its compliance with RoHS standards for environmental responsibility. Upgrade to this advanced sensor for efficient pressure sensing in industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154CV-005G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Supply Voltage:10 V
Operating Pressure:5 psi
Sensor Style:Gage
SKU:TSS154CV-005G-R
series:MEAS 85 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Options:No Tube
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Download