154N-050A-R
50 PSIA RIBBON CABLE MV PRESSURE SENSOR
Enhance your pressure monitoring systems with our Media Isolated mV Output Pressure Sensor. Designed for precision in demanding environments, this sensor operates seamlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F). Featuring a durable O-Ring Mount package and an Absolute sensor style, it ensures reliable performance even in harsh conditions. With an output of 100 mV and an operating pressure of 50 psi, it provides accurate readings for critical applications. Consuming just 1.5 mA of supply current, it offers efficiency without compromising on functionality. Rest assured, this sensor is RoHS compliant, aligning with environmental standards. Elevate your pressure sensing capabilities with this advanced and reliable solution.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 154N-050A-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 50 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS154N-050A-R |
series: | MEAS 154 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 18.97 x 13.8 mm / Dia .746 x .54 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |