82-100G-C
100 PSIG CABLE CONN MV PRESSURE SENSOR
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance in a variety of environments, this sensor operates flawlessly in temperatures ranging from -40°C to 125°C (-40°F to 257°F). Its O-Ring Mount package ensures easy installation, while the Gage sensor style provides accurate readings. With an output of 100 mV and operating pressure of 100 psi, it delivers reliable results every time. And rest assured, it's also RoHS compliant, making it a sustainable choice for your sensing needs. Elevate your pressure measurement experience with this advanced sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 82-100G-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 100 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS82-100G-C |
series: | MEAS DP86 Series |
Electrical Connection: | Cable w/ Connector |
Dimensions: | Dia 19 x 6.48 mm / Dia .748 x .25 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download |