85-100A-4R

100 PSIA 1/4 - 19 NPT PRESSURE SENSOR

Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for reliable performance in a wide range of environments, this sensor operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring a Threaded Process Fittings and Weldable package for easy installation, it is equipped with a 1/4-18 NPT (7/8 Hex) port fitting. With an output of 100 mV, it provides accurate readings even under high pressures up to 100 psi. The sensor's Absolute style ensures precise measurements, while its low supply current of 1.5 mA offers energy efficiency. Compliant with RoHS standards, this sensor is a sustainable choice for your pressure monitoring needs. Elevate your sensing capabilities with this high-performance solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 85-100A-4R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings, Weldable
Port Fitting:1/4-18 NPT (7/8 Hex)
Output:100 mV
Operating Pressure:100 psi
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS85-100A-4R
series:MEAS 82 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 15.85 x 9.3 mm / Dia .624 x .366 in
Proof Pressure Range:3X
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download