86-005G-CT
5 PSIG MV VENT TUBE PRESSURE SENSOR
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance in a range of environments, this sensor features a durable O-Ring Mount package and operates reliably in temperatures from -40 to 125°C (-40 to 257°F). With a gage sensor style and 100 mV output, it provides accurate readings for applications requiring a 5 psi operating pressure. Its low supply current of 1.5 mA ensures energy efficiency, while its RoHS compliance guarantees environmentally friendly operation. Trust in this sensor for consistent and high-quality pressure measurement in various industrial settings. Elevate your sensing solutions with this advanced technology.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-005G-CT |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 5 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS86-005G-CT |
series: | MEAS 85 Series |
Electrical Connection: | 6" Ribbon Cable with Connector |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | Vent Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |