86-015G-RT
15 PSIG RIBBON TUBE MV PRESSURE SENSOR
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance, this sensor operates seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). Its O-Ring Mount package ensures secure installation, while the gage sensor style offers reliable pressure readings. With an output of 100 mV and an operating pressure of 15 psi, it provides accurate data for various applications. Drawing a minimal supply current of 1.5 mA, it is both efficient and environmentally friendly, boasting RoHS compliance. Elevate your sensing solutions with this advanced pressure sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-015G-RT |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 15 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS86-015G-RT |
series: | MEAS 86 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | Vent Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |