86-050A-C

50 PSIA CABLE CONN MV PRESSURE SENSOR

Experience precise pressure sensing with our Media Isolated mV Output Pressure Sensor. Designed for accuracy and reliability, this sensor is ideal for a wide range of applications. With an operating temperature range from -40 to 125°C (-40 to 257°F) and an Absolute sensor style, it guarantees consistent performance even in harsh environments. The O-Ring Mount package ensures easy installation, while the 100 mV output provides clear and reliable pressure readings. Operating at 50 psi with a low supply current of 1.5 mA, this sensor is not only efficient but also environmentally friendly with its RoHS compliance. Trust in our sensor for all your pressure measurement needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 86-050A-C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:50 psi
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS86-050A-C
series:MEAS 85 Series
Electrical Connection:6" Ribbon Cable with Connector
Dimensions:Dia 15.82 x 11.4 mm / Dia .622 x .448 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download