86-300G-C
300 PSIG CABLE CONN MV PRESSURE SENSOR
Enhance your pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). With a Gage sensor style and a durable O-Ring Mount package, it's ideal for a wide range of applications. Delivering a reliable 100mV output at an operating pressure of 300 psi, it ensures accurate readings every time. Plus, with a low supply current of only 1.5mA, it's energy-efficient. Rest assured, this sensor is not only high-performing but also environmentally friendly, as it is RoHS compliant. Upgrade your pressure sensing capabilities with this advanced sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-300G-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 300 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS86-300G-C |
series: | MEAS 86 Series |
Electrical Connection: | 6" Ribbon Cable with Connector |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |