86A3R-000000-005PG
5 PSIG ANALOG PRESSURE SENSOR
Elevate your pressure sensing capabilities with our Media Isolated Analog Pressure Sensor Module. Designed for precise measurements in a variety of environments, this sensor operates seamlessly in temperatures ranging from -20 to 85°C (-4 to 185°F). With a 5V supply voltage and output range of 0.5-4.5V, it offers reliable performance for gage pressure readings up to 5 psi. The O-Ring Mount package ensures easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this sensor to deliver accurate and consistent results in your applications.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86A3R-000000-005PG |
Sensor Type: | Media Isolated Analog Pressure Sensor Modules |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Package: | O-Ring Mount |
Supply Voltage: | 5 V |
Output: | .5 - 4.5 V |
Operating Pressure: | 5 psi |
Sensor Style: | Gage |
SKU: | TSS86A3R-000000-005PG |
series: | MEAS 85 Series |
Electrical Connection: | 6" Ribbon Cable |
Dimensions: | Dia 15.82 x 9.3 mm / Dia .622 x .366 in |
Proof Pressure Range: | 3X |
Total Error Band: | ± 3 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |