86A3R-000000-100PG

100 PSIG ANALOG PRESSURE SENSOR

Elevate your pressure sensing capabilities with our Media Isolated Analog Pressure Sensor Module. Designed for high-performance applications, this sensor operates seamlessly in a wide temperature range from -20 to 85°C (-4 to 185°F). Featuring a durable O-Ring Mount package, it ensures reliable and secure installation. With a supply voltage of 5V and output range of 0.5 to 4.5V, accurate pressure measurements are guaranteed. This sensor, with an operating pressure of 100 psi and Gage sensor style, is ideal for monitoring and control in various industrial settings. Rest assured, it is also RoHS compliant, meeting the highest environmental standards. Upgrade your sensing capabilities with this advanced pressure sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 86A3R-000000-100PG
Sensor Type:Media Isolated Analog Pressure Sensor Modules
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Package:O-Ring Mount
Supply Voltage:5 V
Output:.5 - 4.5 V
Operating Pressure:100 psi
Sensor Style:Gage
SKU:TSS86A3R-000000-100PG
series:MEAS 154 Series
Electrical Connection:6" Ribbon Cable
Dimensions:Dia 15.82 x 9.3 mm / Dia .622 x .366 in
Proof Pressure Range:3X
Total Error Band:± 3 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download