GA100K6A1ID
DISCRETE 100K OHMS,+/-1.0C 0C TO 70C
Enhance your temperature monitoring systems with this high-quality Epoxy Radial Discrete Thermistor. Designed for optimal performance in HVAC applications, it offers a wide operating temperature range from -40 to 125°C. With a resistance of 100 kΩ at 25°C and a precise beta value of B25/85 - 4261 K, this sensor ensures accurate and reliable temperature readings. The epoxy coating provides durability and protection, while the 76mm wire length offers flexibility in installation. ROHS compliant and meticulously crafted, it guarantees top-notch quality and performance for your temperature sensing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors GA100K6A1ID |
Thermistor Type: | Epoxy Coated NTC Thermistor |
Resistance: | 100 kΩ @ 25 °C |
Operating Temperature Range: | -40 - 125 °C |
Package: | Epoxy Radial Discrete |
Product: | Discrete NTC |
Wire Length: | 76 mm |
Beta Value: | B25/85 - 4261 K |
SKU: | TSSGA100K6A1ID |
Wire/Cladding Connection: | 30 AWG Silver Plated Copper, White TFE Insulated .024" OD |
Model Number: | GA100K6A1iD |
Temperature Accuracy: | ± 1 from 0 - 70 °C |
Maximum Temperature: | 125 °C / 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |