GA10K3A1B
DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C
Enhance your HVAC system with our Epoxy Radial Discrete Temperature Sensor, designed for optimal performance in a wide range of environments. With a resistance of 10 kΩ at 25 °C and a beta value of B25/85 - 3976 K, this sensor ensures precise and reliable temperature monitoring. Its epoxy coating and NTC thermistor type guarantee durability and accuracy, even in harsh conditions. RoHS compliant and meticulously crafted, it's the perfect choice for maintaining optimal temperature control in any setting. Elevate your system's efficiency with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors GA10K3A1B |
Thermistor Type: | Epoxy Coated NTC Thermistor |
Resistance: | 10 kΩ @ 25 °C |
Operating Temperature Range: | -40 - 125 °C |
Package: | Epoxy Radial Discrete |
Product: | Discrete NTC |
Wire Length: | 76 mm |
Beta Value: | B25/85 - 3976 K |
SKU: | TSSGA10K3A1B |
Wire/Cladding Connection: | 32 AWG (.2mm) Alloy 180 Tin Plated |
Model Number: | GA10K3A1B |
Temperature Accuracy: | ± .2 from 0 - 70 °C |
Maximum Temperature: | 125 °C / 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |