GA10K3MCD1
MCD PROBE, 10K OHMS,
Enhance your HVAC systems with our Micro Epoxy Discrete Thermistor Probe, designed for precise temperature sensing in a variety of applications. Operating flawlessly in a wide range from -40 to 125 °C, this sensor ensures reliable performance even in extreme conditions. With a resistance of 10 kΩ at 25 °C and a beta value of 3976 K, you can trust in its accuracy and consistency. The 152 mm wire length offers flexibility in installation, while the epoxy coating provides durability. Compliant with RoHS standards, this probe is environmentally friendly, making it a responsible choice for your projects. Upgrade your temperature sensing capabilities with this high-quality thermistor, perfect for monitoring and control in industrial and commercial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | GA10K3MCD1 |
Package: | Micro Epoxy Discrete |
Operating Temperature Range: | -40 - 125 °C |
Resistance: | 10 kΩ @ 25 °C |
Beta Value: | B25/85 - 3976 K |
Wire Length: | 152 mm |
Thermistor Type: | Epoxy Coated NTC Thermistor |
Product: | Discrete NTC |
Resistance Tolerance: | ±.88 % |
SKU: | TSSGA10K3MCD1 |
series: | MEAS MCD |
Wire/Cladding Connection: | 38 AWG Solid Nickel Bifilar, Polyester |
Model Number: | GA10K3MCD1 |
Temperature Accuracy: | ± .2 from 0 - 70 °C |
Maximum Temperature: | 125 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |