Enhance power connectivity with our UMNL SOK 24-18 AUBR L/P Contact. This durable and versatile socket, part of the Universal MATE-N-LOK series, is designed for seamless cable mount installation with a free-hanging setup. With CSA and UL standards met, it guarantees reliable performance, even in demanding environments. The contact features a crimp termination method, ensuring secure connections for stranded wires. Operating at up to 600V AC and 19A, it's ideal for power applications. Gold plating on the contact mating area offers enhanced conductivity, while a nickel underplating ensures durability. VDE tested and RoHS compliant, this contact is a high-quality solution for wire-to-wire connections in various appliances.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350689-2
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
GPL:236
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:18 - 24 AWG, .2 - .8 mm²
Contact Design:Solid
Connector System:Wire to Wire
Contact Termination Plating:Gold
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.04 - .1 in, 1.02 - 2.54 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:30 µin, .76 µm
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:CSA,UL
Part Aliases:350689-2
SKU:AMP350689-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: