GA10K4A1D
DISCRETE 10K OHMS,+/-1.0C FROM 0C TO 70C
Monitor temperature with precision using this Discrete NTC Thermistor. With a resistance of 10 kΩ at 25°C, this thermistor ensures accurate readings in a wide operating temperature range from -40 to 125°C. Encased in epoxy for durability, it offers a reliable solution for temperature sensing in various applications. The 76mm wire length provides flexibility for installation, while the B25/85 value of 3694 K guarantees consistent performance. Whether for HVAC systems or other temperature-sensitive devices, this thermistor is a dependable choice. Rest assured of its quality and compliance with RoHS standards.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors GA10K4A1D |
Thermistor Type: | Epoxy Coated NTC Thermistor |
Resistance: | 10 kΩ @ 25 °C |
Operating Temperature Range: | -40 - 125 °C |
Package: | Epoxy Radial Discrete |
Product: | Discrete NTC |
Wire Length: | 76 mm |
Beta Value: | B25/85 - 3694 K |
SKU: | TSSGA10K4A1D |
Wire/Cladding Connection: | 32 AWG (.2mm) Alloy 180 Tin Plated |
Model Number: | GA10K4A1D |
Temperature Accuracy: | ± 1 from 0 - 70 °C |
Maximum Temperature: | 125 °C / 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |