LL01-2AA04
LL01 1/4" NPT 48" CABLE 100C
Monitor liquid levels with precision using the LL01 1/4" NPT 48" Cable 100C Sensor. This reliable sensor features a point liquid level design and easy connection method for seamless integration. Operating efficiently in temperatures ranging from -30 to 80 °C (-22 to 176 °F), it ensures accurate readings in diverse environments. With a supply voltage of 5-30 VDC and output of 30 V, 3 W Relay, it offers consistent performance. The gap actuation point of .25 inches and pressure range of 250 psi further enhance its functionality. Rest assured, this sensor is RoHS compliant, meeting high standards of quality and environmental responsibility. Ideal for industrial applications, it's a valuable addition to any liquid level monitoring system.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors LL01-2AA04 |
Sensor Type: | Point Liquid Level Sensors |
Connection Method: | 1/4" NPT |
Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
Supply Voltage: | 5 - 30 VDC |
Output: | 30 V, 3 W Relay |
Sensor Style: | Gap |
Actuation Point: | .25 in |
Pressure Range: | 250 psi |
SKU: | TSSLL01-2AA04 |
series: | MEAS LL-01 |
Cable: | 4 Feet |
Supplier Product: | Ultrasonic Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |