U5254-000002-002BA
PRESS XDCR U5254-000002-002BA
Experience precise pressure measurement with our state-of-the-art Industrial Pressure Transducer. Operating with unparalleled accuracy down to ± .1 % FSO, this device is designed to deliver reliable performance in even the most demanding environments. With an operating temperature range of -40 to 125 °C (-40 to 257 °F) and a supply voltage of 9-30 V, it ensures consistent functionality across a wide spectrum of conditions. The 1/4 MBSPP port fitting allows for easy installation, while the 4-20 mA output provides seamless integration with your existing systems. Whether you're monitoring absolute pressure in industrial processes or research applications, this RoHS-compliant transducer is the ideal solution. Trust in its precision and durability for all your pressure sensing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors U5254-000002-002BA |
Accuracy: | Down to ± .1 % FSO |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 9 - 30 V |
Port Fitting: | 1/4 MBSPP |
Output: | 4 - 20 mA |
Operating Pressure: | 2 bar |
Pressure Type: | Absolute |
SKU: | TSSU5254-000002-002BA |
series: | MEAS U5200 |
Port Material: | 316L |
Electrical Connection: | Packard |
Dimensions: | 24 x 24 x 82 mm / .94 x .94 x 3.23 in |
Proof Pressure Range: | 3X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |