209-702

Heilind Number:WAG209-702
Manufacturer:WAGO
Manufacturer Number:209-702
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-702
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090702
SKU:WAG209-702

Detailed Description

This White Marker ( 209-702) is an essential accessory for organizing and labeling terminal blocks and connectors. Designed for easy snap-on installation, it ensures quick and secure marking in any electrical setup. The black marking color stands out clearly, with a 4mm width perfect for legible identification. RoHS compliant and halogen-free, you can trust in its safety and environmental responsibility. Meeting UL 94V-2 flammability standards, it guarantees reliable performance. Vertical marking with numbers allows for efficient categorization, making it ideal for barrier strip jumpers, covers, and markers. With its non-stretchable flexibility, this marker is a durable and long-lasting solution for all your wiring needs. Add it to your toolkit for efficient and organized electrical work.