209-704

Heilind Number:WAG209-704
Manufacturer:WAGO
Manufacturer Number:209-704
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-704
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090704
SKU:WAG209-704

Detailed Description

The WSB QUICK MARKING SYSTEM ( 209-704) is an essential accessory for efficient organization in electrical applications. Designed in a sleek white color with black markings, this marker features a 4mm width and is ideal for vertical marking with numbers. Made from halogen-free materials and boasting a flammability rating of UL 94V-2, it ensures safety and compliance with RoHS standards. The snap-on mating type offers easy installation on barrier strips, while its non-stretchable flexibility guarantees durability. Perfect for use in barrier strip jumpers, covers, and terminal blocks, this marker is a must-have for any professional working with connectors and terminal block systems. Stay organized and compliant with the WSB QUICK MARKING SYSTEM.