221-612/K194-4045

Splicing Connector, 2-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (50)

Part Aliases: WAGO 60361832  
Effortlessly secure and streamline your wiring connections with our Splicing Connector. Featuring two-conductor compatibility and convenient operating levers, it's perfect for efficiently joining wires ranging from 10 to 20 AWG. The transparent housing allows for easy visibility, while the included box of 50 connectors ensures you have an ample supply on hand. With ROHS compliance and a color scheme of Transparent and Orange, this connector from our 221 LEVER-NUTS series guarantees both functionality and visual appeal. Trust in its durability and efficiency for all your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 221-612/K194-4045
Color:Transparent, Orange
Series:221 LEVER-NUTS
Number of Ports:2
Maximum Wire Size:10 AWG
Minimum Wire Size:20 AWG
Part Aliases:60361832
SKU:WAG221-612/K194-4045

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: