| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-410 |
| Pitch: | 5.08 mm, 5 mm |
| Series: | 256 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Contact Plating: | Tin |
| Number of Poles: | 10 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51143530 |
| SKU: | WAG256-410 |
256-410
| Heilind Number: | WAG256-410 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-410 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 256-410, a high-performance terminal block designed for secure and efficient through-hole mounting in electronic assemblies. Constructed with durable nylon housing and featuring cage clamp termination for easy and reliable wire connectivity, this connector ensures optimal performance in industrial applications. With a pitch of 5.08mm and 10 poles, it offers versatility for a wide range of wiring configurations. The contact material of electrolytic copper with tin plating guarantees excellent conductivity and corrosion resistance. Rated for 24A current and 630V voltage, this terminal block is suitable for high-power applications. ROHS compliant and UL 94V-0 rated for safety and environmental standards, it is a reliable choice for your PCB mounting needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5010 | THRU-HOLE TEST POINT | ![]() |
| WAGO G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |


