| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-331 |
| Series: | 264 |
| Mount Type: | Panel Mount |
| Overall Width: | 0.394 in |
| Overall Height: | 0.87 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51123513 |
| SKU: | WAG264-331 |
264-331
| Heilind Number: | WAG264-331 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 264-331, a high-quality panel mount DIN rail terminal block designed for efficient and reliable connectivity in industrial applications. Constructed with durable nylon housing material, this terminal block ensures long-lasting performance even in harsh operating environments. With a wide temperature range of -60°C to 105°C, it is suitable for use in a variety of settings. The compact design, with an overall width of 0.394 inches and height of 0.87 inches, allows for easy installation in tight spaces. RoHS compliant for environmental responsibility, this terminal block is a dependable choice for your wiring needs. Trust in the 264 series for top-notch quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| WAGO 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire | ![]() |
| WAGO 2000-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2020-1201 | 1-CONDUCTOR/1-PIN CARRIER TB | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 248-502 | 1-10 MARKER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-351 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-354 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-361 | END PLATE | ![]() |
| WAGO 264-402 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 870-944 | NOT ON FILE | ![]() |


