| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 248-502 |
| Color: | White |
| Series: | 248 |
| Flexibility: | Not Stretchable |
| Mating Type: | Snap-On |
| Halogen Free: | Yes |
| Marker Width: | 5 mm |
| Marking Type: | Numbers |
| Marking Color: | Black |
| Accessory Type: | Marker |
| Marking Direction: | Horizontal Marking |
| Marker Strip Width: | 5 mm |
| SKU: | WAG248-502 |
248-502
| Heilind Number: | WAG248-502 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 248-502 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the White Snap-On Marker, SKU 248-502, a crucial accessory in our Barrier Strip Jumpers, Covers & Markers series 248. This black marking tool, with a width of 5mm, ensures clear and precise identification in any terminal block setup. Not only is it halogen-free and RoHS compliant, but it also guarantees durability and reliability with its non-stretchable design. The horizontal marking direction, along with numeric markings, facilitates efficient organization and troubleshooting. Keep your connectors and terminals properly labeled and organized with the 248-502 marker, available in stock for immediate shipping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| WAGO 2000-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2020-1201 | 1-CONDUCTOR/1-PIN CARRIER TB | ![]() |
| WAGO 2020-1292 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2022-152 | LOCKING LEVER FOR FEMALE | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-331 | 4-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-351 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-361 | END PLATE | ![]() |
| WAGO 281-901 | 26-12AWG FRNT ENTRY TERM BLK | ![]() |
| WAGO 870-944 | NOT ON FILE | ![]() |


