| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-587 |
| Series: | 280 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.236 in |
| Overall Height: | 3.563 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51139501 |
| SKU: | WAG280-587 |
280-587
| Heilind Number: | WAG280-587 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-587 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SENSOR SUPLY TRM BLK W/EN, part of the 280 series of terminal blocks. Constructed with durable Nylon housing, this DIN rail mountable component ensures reliable connectivity in industrial settings. With a wide operating temperature range from -60°C to 105°C, it can withstand harsh environmental conditions. Measuring at a compact 0.236 inches wide and 3.563 inches tall, it is space-efficient for installation. This terminal block is essential for secure and efficient power supply connections in various applications. Non-RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-570 | SENSOR-LED TERMINAL BLOCK | ![]() |
| WAGO 280-572/281-411 | ACTUATOR TRM BLK W/GRND-D | ![]() |
| WAGO 280-578 | ACTUATOR SUPPLY TERMINAL BLOCK | ![]() |


