| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-570 |
| Series: | 280 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.197 in |
| Overall Height: | 3.563 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51161667 |
| SKU: | WAG280-570 |
280-570
| Heilind Number: | WAG280-570 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-570 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-570 SENSOR-LED TERMINAL BLOCK, a cutting-edge connectivity solution designed for seamless integration in industrial settings. Engineered with precision, this terminal block from the 280 series boasts a durable Nylon housing, ensuring long-lasting performance even in harsh environments. Its DIN Rail Mount feature allows for easy installation, while its wide operating temperature range of -60°C to 105°C guarantees reliable functionality in both extreme cold and hot conditions. With a compact overall width of 0.197 inches and a height of 3.563 inches, it offers efficient space utilization without compromising on performance. Rest assured, this product is fully RoHS compliant, meeting stringent environmental standards. Ideal for use in a variety of applications, the 280-570 is a must-have component for any industrial setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-572/281-411 | ACTUATOR TRM BLK W/GRND-D | ![]() |
| WAGO 280-578 | ACTUATOR SUPPLY TERMINAL BLOCK | ![]() |
| WAGO 280-587 | SENSOR SUPLY TRM BLK W/EN | ![]() |


