| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 721-104/026-000 |
| SKU: | WAG721-104/026-000 |
721-104/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| WAGO 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| WAGO 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| WAGO 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| WAGO 350536-6 | Cut Strip - UMNL SOK 20-14 .0125AUNI/PHBZ | ![]() |
| WAGO 42101-2 | PIN RECEPTACLE 18-16 AWG TPBR | ![]() |
| WAGO 5205980-1 | SCREW RETAINER KIT | ![]() |
| WAGO 43645-0700 | Micro-Fit 3.0 Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Black | ![]() |
| WAGO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| WAGO 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |
| WAGO 721-606 | NOT ON FILE | ![]() |


