350536-6

Cut Strip - UMNL SOK 20-14 .0125AUNI/PHBZ

Part Aliases: TE Connectivity 402245922  
Enhance your electrical connections with our UMNL SOK 20-14 .0125AUNI/PHBZ Cut Strip contact. Designed for easy crimp termination on 14-20 AWG wire, this socket contact ensures reliable power transmission in various applications. With CSA and UL certifications, it guarantees quality and safety, while its gold-plated mating area and nickel underplating offer superior conductivity. Featuring a straight orientation and locking lance for secure attachment, it's perfect for wire-to-wire connections. RoHS compliant and VDE tested, this contact is a dependable choice for your power connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350536-6
Series:Universal MATE-N-LOK
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Package Quantity:5000
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
GPL:236
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Wire Size:14 - 20 AWG, .5 - 2 mm²
Contact Design:Solid
Connector System:Wire to Wire
CSA Agency Certification:LR 16455
UL Agency Certification:E28476
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:CSA,UL
Part Aliases:402245922 350536-6
SKU:AMP350536-6.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: