| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 7717-5NG |
| SKU: | AAV7717-5NG |
7717-5NG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| Boyd 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Boyd 207398-7 | MMATE PIN HDR ASSY,10P LF | ![]() |
| Boyd 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| Boyd 6-104363-1 | 12 MTE HDR SRST LATCH .100CL | ![]() |
| Boyd 640456-7 | 07P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Boyd 90311-014LF | MINITEK 2MM CTW HOUSING | ![]() |
| Boyd 09200320521 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| Boyd EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Boyd 02-09-2105 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression | ![]() |
| Boyd 19013-0026 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Expanded Red Insulator, Mylar Tape | ![]() |
| Boyd 19205-0007 | VersaKrimp Parallel Splice for 4 AWG Wire | ![]() |
| Boyd 502585-0670 | 1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, Positive Lock, 6 Circuits, Natural | ![]() |
| Boyd TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


