| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire 5855 SL001 |
| Part Aliases: | 5855 SL001 |
| SKU: | ALP5855-SLA-1000FT |
5855 SL001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Alpha Wire 208718-1 | CMC PLUG ASSEMBLY,SZ 14-5 | ![]() |
| Alpha Wire 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| Alpha Wire 132195 | RF Connector SMA Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Alpha Wire 164X11959X | D-SUB High Density, 26-pos., Socket, Crimp, Through hole | ![]() |
| Alpha Wire 31166108 | Screw Type Terminal Block, Plug, 3.5mm Pitch, 8 Position | ![]() |
| Alpha Wire ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |


