| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT221-3/8-BLK-200FT |
| Part Aliases: | F2213/8 BK004 |
| SKU: | ALPFIT221-3/8-BLK-200FT |
FIT221-3/8-BLK-200FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 3365/10 300 | 3365/10 300, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Alpha Wire 3749/10 100 | 3749/10 100, UL/10/CAB/TYP1/TPE/RC/30AWG/SL | ![]() |
| Alpha Wire BT1M-M300 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| Alpha Wire PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire PN18-8LF-3K | Locking Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size. | ![]() |
| Alpha Wire TAT-125-3/16-0-STK | NB14032001 | ![]() |


