BT1M-M300

Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized weather resistant nylon 6.6, black.

Secure your cables with ease using our Dome-Top® barb ty cable tie. Crafted from heat-stabilized weather-resistant nylon 6.6 in a sleek black hue, this miniature marvel is designed for durability in any environment, with a wide operating temperature range from -60°C to 115°C. At just 4.0 inches in length and 4.4mm in width, it's perfect for managing cables in tight spaces. With a maximum tensile strength of 18 lbs, it ensures a secure hold, while its RoHS compliance guarantees its environmental friendliness. Ideal for plenum applications, it accommodates bundle diameters ranging from 1.5mm to 22.9mm, making it a versatile solution for all your cable organization needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1M-M300
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.17 in, 4.4 mm
Overall Length:101.6 mm, 4 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.9 mm, .9 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT1M-M300
Supplier Product:Standard Cable & Wire Ties
Overall Thickness mm:0.9 (mm)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint
Minimum Installation Temperature F:-4 (°F)
For Use With:GTS-E, GS2B-E, STS2, PTS
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.04 (In.)
Maximum Installation Temperature C:0 (°C)
Minimum Installation Temperature C:-20 (°C)
Resistance Properties:Heat Resistant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: