PLF1M-M

Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package.

Enhance cable organization with our Pan-Ty® flag tie, featuring a miniature cross section and a 4.3-inch length for optimal bundling. Made of durable nylon 6.6 in a natural hue, it offers a .31 x .75-inch marker write-on area for easy identification. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliability in various environments. This bulk-packaged tie is ideal for indoor applications, with a maximum bundle diameter of .87 inches and a minimum of .06 inches. Boasting a tensile strength of 18 lbs, it securely fastens cables, wires, and more. ROHS compliant, this product is part of our Marker & Flag Cable & Wire Ties range, essential for efficient wire and cable management. Elevate your organization system with this versatile and high-quality flag tie.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLF1M-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.1 in, 2.5 mm
Overall Length:109 mm, 4.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Flag
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Marker Write On Area:150.9 mm², .23 in²
SKU:PANPLF1M-M
Overall Thickness mm :1.1 (mm)
Maximum Installation Temperature F :32 (°F)
Application:General
Overall Thickness In :0.05 (In.)
Standards Met:CE Compliant,RoHS Compliant
For Use With:Bundles

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download