| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221V-1-1/2 BK105 |
| Part Aliases: | F221V11/2 BK105 |
| SKU: | ALPFIT221V-1-1/2-BLK-5X4 |
FIT-221V-1-1/2 BK105
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-329631-2 | JAM NUT, PLATED | ![]() |
| Alpha Wire 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| Alpha Wire 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Alpha Wire 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Alpha Wire 8421 | ALUMINUM STANDOFF | ![]() |
| Alpha Wire 39-29-6048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Alpha Wire 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Alpha Wire 53261-0271 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Natural, Tape and Reel | ![]() |
| Alpha Wire PBMS-H25-M14 | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is gray. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Alpha Wire SR-4100B | Snap Rivet,Black,.295 in-.335 in Hold, Snap Rivet, Black | ![]() |


