| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-321-1-1/2 BK105 |
| Part Aliases: | F32111/2 BK105 |
| SKU: | ALPFIT321-1-1/2-BLK-5X4 |
FIT-321-1-1/2 BK105
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Alpha Wire 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| Alpha Wire 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| Alpha Wire 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| Alpha Wire 135-3701-201 | COAXIAL CONNECTORS | ![]() |
| Alpha Wire 09200042711 | insert, Size: 3 A, female, 10 A | ![]() |
| Alpha Wire 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Alpha Wire 35507-0200 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 2 Circuits | ![]() |
| Alpha Wire 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Alpha Wire HSTTA38-48-Q | Damp-Shrink™ HSTTA38-48-Q Heatshrink, Blk, Adh Lined PO, .375" to .12" ID | ![]() |
| Alpha Wire SSC2S-S10-M | The Sta-Strap® clamp tie has a standard cross section and uses a #10 (M5) screw. It is 7.4 (187mm) long. The tie is natural color and made of nylon 6.6. It comes in packages of 1000. | ![]() |
| Alpha Wire SCL-3/8-0-STK | NB25842001 M23053/4-104-0 SCL-3/8-0-STK | ![]() |


