SSC2S-S10-M

The Sta-Strap® clamp tie has a standard cross section and uses a #10 (M5) screw. It is 7.4 (187mm) long. The tie is natural color and made of nylon 6.6. It comes in packages of 1000.

The Sta-Strap® clamp tie, a versatile solution for securing cables and wires with ease. This durable tie features a standard cross-section design and is equipped with a #10 (M5) screw for efficient fastening. Measuring 7.4 inches (187mm) in length, it offers ample room for bundling. Crafted from high-quality nylon 6.6 in a natural color, it ensures reliable performance in various indoor environments. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it is suitable for a wide range of applications. The tie's 4.6mm (.18 in) width and 1.75-inch (45mm) maximum bundle diameter provide secure restraint, while its impressive tensile strength of 222N (50lb) guarantees stability. Each package contains 1000 ties, making it a cost-effective solution for cable management needs. Trust in the Sta-Strap® clamp tie for efficient and secure wire organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SSC2S-S10-M
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:7.4 in, 187 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 45 mm
Tensile Strength:50 lb, 222 N
Product:Releasable Cable & Wire Ties
Environment Application:indoor1
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANSSC2S-S10-M
Country of Origin:SG
Standard Package Width:289.56 mm / 11.4 in
Min. Operating Temperature:-76 °F / -60 °C
Width:0.18 in / 4.6 mm
Standard Carton Length:350.52 mm / 23.25 in
Standard Carton Width:284.48 mm / 11.2 in
Package Weight:3.400 lbs
Package Volume:0.195 cu ft
Overall Length:187 mm / 7.4 in
Material:Nylon
Carton Qty:10000
Package Quantity:1000
Max. Operating Temperature:85 °C / 185 °F
Standard Package Length:13.8 in / 350.52 mm
Standard Package Height:95.25 mm / 3.75 in
Color:Natural
Carton Weight:34.000 lbs
Maximum Installation Temperature F:32 (°F)
For Use With:Cables
Minimum Installation Temperature C:-20 (°C)
Standards Met:CE, RoHS Compliant, UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854)
Minimum Installation Temperature F:-4 (°F)
Sub Brand:Pan-Ty®
Maximum Installation Temperature C:0 (°C)
Std Package Height MM:95.25 MM
Min Order Qty:1,000
Std Package Width In:11.4 In
Std Carton Height In:14.1 In
Min Order UOM:Piece
EAN:00074983520114
Hazardous Material Flag:N
Std Package Length MM:350.52 MM
ECCN Commodity Code:EAR99
UOM EA PK:PK
Std Package Length In:13.8 In
Standard Carton Volume Ft3:0.1957 Ft3
NLD HS Code:3926909790000000000000
Std Pkg Qty:1000
Std Pkg UOM:Piece
Std Carton Width In:11.2 In
Mercury Content Indicator:No
Buy American Compliant:Y
GTIN Package:00074983520114
Lead Content Indicator:N
Standard Package Weight Pounds:3.4000
REACH Status:False
Standard Carton Weight Pounds:34.0000
USA HS Code:3926909990000000000000
California Pro65 Cancer:No
Std Carton Width MM:284.48 MM
Std Ctn Qty:10000
GTIN Carton:50074983520119
Std Package Width MM:289.56 MM
UPC:07498352011
Std Carton Length MM:350.52 MM
Std Package Height In:3.75 In
Restricted Use of Hazardous Substances:N
RoHS Compliant:Compliant
Country of Origin 2Digit:SG
USA HS Code 10digit:3926909990
ARRA Compliant:Y
Standard Package Volume Ft3:0.1957 Ft3
Std Carton Length In:23.25 In
Std Carton Height MM:358.14 MM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: